There are no models available for this part yet.
Overview of M38510/32702BCX by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/32702BCX by Motorola Mobility LLC
Part Data Attributes for M38510/32702BCX by Motorola Mobility LLC
M38510/32702BCX
Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F14
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
93 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
25 MHz
|
Want to compare parts?
-
M38510/32702BCXMotorola Mobility LLCLS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14VS
-
Alternate Parts for M38510/32702BCX
This table gives cross-reference parts and alternative options found for M38510/32702BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32702BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS393/BCAJC | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/32702BCX vs 54LS393/BCAJC |
M38510/32702BCX | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/32702BCX vs M38510/32702BCX |
SN74LS393NE4 | Dual 4-Bit Binary Counters 14-PDIP 0 to 70 | Texas Instruments | M38510/32702BCX vs SN74LS393NE4 |
T74LS393B1 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | M38510/32702BCX vs T74LS393B1 |
5962-3832702BCX | IC LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14, Counter | NXP Semiconductors | M38510/32702BCX vs 5962-3832702BCX |
SN74LS393J | Binary Counter, Asynchronous, Bidirectional, TTL, CDIP14, | Motorola Semiconductor Products | M38510/32702BCX vs SN74LS393J |
GD54LS393 | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14, | Goldstar Electron Co Ltd | M38510/32702BCX vs GD54LS393 |
M38510/32702BCA | IC LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14, Counter | NXP Semiconductors | M38510/32702BCX vs M38510/32702BCA |
SN74LS393N-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14 | Texas Instruments | M38510/32702BCX vs SN74LS393N-00 |
SN74LS393N1 | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | M38510/32702BCX vs SN74LS393N1 |