M38510/32602BEX
Description: Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16

Overview of M38510/32602BEX by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/32602BEX by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32602BEX by Motorola Semiconductor Products

M38510/32602BEX
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
73 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32602BEX
    Motorola Semiconductor Products
    Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for M38510/32602BEX

This table gives cross-reference parts and alternative options found for M38510/32602BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32602BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32602BEX LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/32602BEX vs M38510/32602BEX
M38510/32602BEA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products M38510/32602BEX vs M38510/32602BEA
M38510/32602BEA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff M38510/32602BEX vs M38510/32602BEA
M38510/32602BEX Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff M38510/32602BEX vs M38510/32602BEX
M38510/32602BEX Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc M38510/32602BEX vs M38510/32602BEX
M38510/32602BEA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc M38510/32602BEX vs M38510/32602BEA
M38510/32602BEA LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32602BEX vs M38510/32602BEA
Part Number Description Manufacturer Compare
54AC139MDS AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 Texas Instruments M38510/32602BEX vs 54AC139MDS
54AC139LM Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510/32602BEX vs 54AC139LM
54AC138FM Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation M38510/32602BEX vs 54AC138FM
54LS249DMQB LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/32602BEX vs 54LS249DMQB
54AC139MDS IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, Decoder/Driver National Semiconductor Corporation M38510/32602BEX vs 54AC139MDS
54AC139FM AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments M38510/32602BEX vs 54AC139FM
CD54AC139H Decoder/Driver, AC Series, Inverted Output, CMOS Harris Semiconductor M38510/32602BEX vs CD54AC139H
M38510/32602BEA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff M38510/32602BEX vs M38510/32602BEA
M38510/32602BEA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc M38510/32602BEX vs M38510/32602BEA
SNJ54LS249J LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments M38510/32602BEX vs SNJ54LS249J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32602BEX by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32602BEX by Motorola Semiconductor Products

  • Please alert me when M38510/32602BEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/32602BEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32602BEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/32602BEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32602BEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32602BEX by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: