Part Details for M38510/32601BEX by Motorola Semiconductor Products
Overview of M38510/32601BEX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/32601BEX
M38510/32601BEX CAD Models
M38510/32601BEX Part Data Attributes
|
M38510/32601BEX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
M38510/32601BEX
Motorola Semiconductor Products
Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM POLE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/32601BEX
This table gives cross-reference parts and alternative options found for M38510/32601BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32601BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS155N | Texas Instruments | Check for Price | IC,DECODER/DEMUX,2-TO-4-LINE,LS-TTL,DIP,16PIN,PLASTIC | M38510/32601BEX vs SN74LS155N |
5962-9750801QEA | Texas Instruments | $10.3768 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | M38510/32601BEX vs 5962-9750801QEA |
SN74LS155NDS | Motorola Mobility LLC | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | M38510/32601BEX vs SN74LS155NDS |
SN54LS155N | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16 | M38510/32601BEX vs SN54LS155N |
M38510/32601BEA | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | M38510/32601BEX vs M38510/32601BEA |
SNJ54LS155AJ | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | M38510/32601BEX vs SNJ54LS155AJ |