Part Details for M38510/32402BRX by Lansdale Semiconductor Inc
Overview of M38510/32402BRX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/32402BRX
M38510/32402BRX CAD Models
M38510/32402BRX Part Data Attributes
|
M38510/32402BRX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/32402BRX
Lansdale Semiconductor Inc
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/32402BRX
This table gives cross-reference parts and alternative options found for M38510/32402BRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32402BRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS241DCQM | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Fairchild Semiconductor Corporation | M38510/32402BRX vs 74LS241DCQM |
SN74LS241N | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | M38510/32402BRX vs SN74LS241N |
74LS241DC | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Fairchild Semiconductor Corporation | M38510/32402BRX vs 74LS241DC |
SN74LS241N | Bus Driver, 2-Func, 4-Bit, True Output, TTL, PDIP20, | AMD | M38510/32402BRX vs SN74LS241N |
M38510/32402BRA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | M38510/32402BRX vs M38510/32402BRA |
SNC54LS241J | Bus Driver, | Rochester Electronics LLC | M38510/32402BRX vs SNC54LS241J |
JM38510/32402BRA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/32402BRX vs JM38510/32402BRA |
SN74LS241JD | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | M38510/32402BRX vs SN74LS241JD |
SN74LS241N | IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,DIP,20PIN,PLASTIC | onsemi | M38510/32402BRX vs SN74LS241N |
54LS244J/883B | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/32402BRX vs 54LS244J/883B |