Part Details for M38510/32401BSA by NXP Semiconductors
Overview of M38510/32401BSA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/32401BSA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CFP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/32401BSA
M38510/32401BSA CAD Models
M38510/32401BSA Part Data Attributes
|
M38510/32401BSA
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/32401BSA
NXP Semiconductors
IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/32401BSA
This table gives cross-reference parts and alternative options found for M38510/32401BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32401BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/32401BSX | Philips Semiconductors | Check for Price | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | M38510/32401BSA vs M38510/32401BSX |
7801201SX | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | M38510/32401BSA vs 7801201SX |
M38510/32401BSX | QP Semiconductor | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | M38510/32401BSA vs M38510/32401BSX |
M38510/32401BSX | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | M38510/32401BSA vs M38510/32401BSX |
M38510/32401SSA | Philips Semiconductors | Check for Price | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | M38510/32401BSA vs M38510/32401SSA |
M38510/32401SSA | NXP Semiconductors | Check for Price | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | M38510/32401BSA vs M38510/32401SSA |
M38510/32401BSX | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | M38510/32401BSA vs M38510/32401BSX |