Datasheets
M38510/32401BRA by:

LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Part Details for M38510/32401BRA by Motorola Mobility LLC

Overview of M38510/32401BRA by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/32401BRA Texas Instruments Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)

Part Details for M38510/32401BRA

M38510/32401BRA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/32401BRA Part Data Attributes

M38510/32401BRA Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
M38510/32401BRA Motorola Mobility LLC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 23 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for M38510/32401BRA

This table gives cross-reference parts and alternative options found for M38510/32401BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32401BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM25LS240DM Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 AMD M38510/32401BRA vs AM25LS240DM
DM54LS240J-MIL Bus Driver, Rochester Electronics LLC M38510/32401BRA vs DM54LS240J-MIL
DM54LS240J/883 LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments M38510/32401BRA vs DM54LS240J/883
M38510/32401BRX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products M38510/32401BRA vs M38510/32401BRX
DM54LS240J/883B IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,DIP,20PIN,CERAMIC Texas Instruments M38510/32401BRA vs DM54LS240J/883B
M38510/32401BRA IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors M38510/32401BRA vs M38510/32401BRA
M38510/32401BRB Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Signetics M38510/32401BRA vs M38510/32401BRB
74LS240DCQM Bus Driver, Rochester Electronics LLC M38510/32401BRA vs 74LS240DCQM
JM38510/32401BRA LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 Motorola Mobility LLC M38510/32401BRA vs JM38510/32401BRA
M38510/32401BRX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Signetics M38510/32401BRA vs M38510/32401BRX
Part Number Description Manufacturer Compare
JM38510/32401BRA LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 Motorola Mobility LLC M38510/32401BRA vs JM38510/32401BRA
DM54LS240J-MIL Bus Driver, Rochester Electronics LLC M38510/32401BRA vs DM54LS240J-MIL
M38510/32401SRA LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/32401BRA vs M38510/32401SRA
HD74LS240P LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation M38510/32401BRA vs HD74LS240P
SN74LS240J Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, Monolithic Memories (RETIRED) M38510/32401BRA vs SN74LS240J
SN54LS240J Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products M38510/32401BRA vs SN54LS240J
M38510/32401BRA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Lansdale Semiconductor Inc M38510/32401BRA vs M38510/32401BRA
74LS368AN Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics M38510/32401BRA vs 74LS368AN
SN74LS240N Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, Monolithic Memories (RETIRED) M38510/32401BRA vs SN74LS240N
T74LS240B1 LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics M38510/32401BRA vs T74LS240B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32401BRA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32401BRA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of M38510/32401BRA would you like to use for your alert(s)?
  • Please alert me when M38510/32401BRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/32401BRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32401BRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/32401BRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32401BRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32401BRA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: