Logic
M38510/32302BCX
Description: Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14

Overview of M38510/32302BCX by SRI International Sarnoff

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/32302BCX by SRI International Sarnoff
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32302BCX by SRI International Sarnoff

M38510/32302BCX
SRI International Sarnoff
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SRI INTERNATIONAL
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32302BCX
    SRI International Sarnoff
    Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for M38510/32302BCX

This table gives cross-reference parts and alternative options found for M38510/32302BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32302BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54LS126AJ/883 IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC Texas Instruments M38510/32302BCX vs DM54LS126AJ/883
5962-3832302BCX IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver Texas Instruments M38510/32302BCX vs 5962-3832302BCX
SNJ54LS126AJ LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments M38510/32302BCX vs SNJ54LS126AJ
SN54LS126AJ Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, 632-08 Motorola Semiconductor Products M38510/32302BCX vs SN54LS126AJ
SN54LS126AJD LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510/32302BCX vs SN54LS126AJD
DM54LS126AJ Bus Driver, Rochester Electronics LLC M38510/32302BCX vs DM54LS126AJ
5962-3832302BCX LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510/32302BCX vs 5962-3832302BCX
M38510/32302BCA LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments M38510/32302BCX vs M38510/32302BCA
DM54LS126AJ/883B IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation M38510/32302BCX vs DM54LS126AJ/883B
SN74LS126ANE4 Quadruple Bus Buffers With 3-State Outputs 14-PDIP 0 to 70 Texas Instruments M38510/32302BCX vs SN74LS126ANE4
Part Number Description Manufacturer Compare
SNJ54LS126AJ Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, Rochester Electronics LLC M38510/32302BCX vs SNJ54LS126AJ
M38510/32302BCA Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC M38510/32302BCX vs M38510/32302BCA
B74LS126 Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, Baneasa SA M38510/32302BCX vs B74LS126
DM74LS126AMX Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation M38510/32302BCX vs DM74LS126AMX
JM38510/32302BCA LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 Motorola Mobility LLC M38510/32302BCX vs JM38510/32302BCA
M38510/32302B2C Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/32302BCX vs M38510/32302B2C
HD74LS126AP IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC Renesas Electronics Corporation M38510/32302BCX vs HD74LS126AP
JM38510/32302BDA Bus Driver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products M38510/32302BCX vs JM38510/32302BDA
SN74LS126ADG4 Quadruple Bus Buffers With 3-State Outputs 14-SOIC 0 to 70 Texas Instruments M38510/32302BCX vs SN74LS126ADG4
SN74LS126ADR2 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 onsemi M38510/32302BCX vs SN74LS126ADR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32302BCX by SRI International Sarnoff.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32302BCX by SRI International Sarnoff

  • Please alert me when M38510/32302BCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/32302BCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32302BCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/32302BCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32302BCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32302BCX by SRI International Sarnoff

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: