Part Details for M38510/32302BCX by Motorola Mobility LLC
Overview of M38510/32302BCX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for M38510/32302BCX
M38510/32302BCX CAD Models
M38510/32302BCX Part Data Attributes
|
M38510/32302BCX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/32302BCX
Motorola Mobility LLC
LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/32302BCX
This table gives cross-reference parts and alternative options found for M38510/32302BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32302BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS126AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | M38510/32302BCX vs SN74LS126AN-00 |
HD74LS126AP-E | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 | Renesas Electronics Corporation | M38510/32302BCX vs HD74LS126AP-E |
54LS126DM | Bus Driver, | Rochester Electronics LLC | M38510/32302BCX vs 54LS126DM |
JM38510/32302BCA | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/32302BCX vs JM38510/32302BCA |
SN54LS126AJ | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | M38510/32302BCX vs SN54LS126AJ |
54LS126DMQB | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/32302BCX vs 54LS126DMQB |
M38510/32302BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/32302BCX vs M38510/32302BCA |
SNJ54LS126AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | M38510/32302BCX vs SNJ54LS126AJ-00 |
SN74LS126AN | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | M38510/32302BCX vs SN74LS126AN |
M38510/32302BCX | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/32302BCX vs M38510/32302BCX |