Part Details for M38510/32302B2A by Lansdale Semiconductor Inc
Overview of M38510/32302B2A by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/33003BCA | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
M38510/37006BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 | |
M38510/07006BCA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Part Details for M38510/32302B2A
M38510/32302B2A CAD Models
M38510/32302B2A Part Data Attributes
|
M38510/32302B2A
Lansdale Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
M38510/32302B2A
Lansdale Semiconductor Inc
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/32302B2A
This table gives cross-reference parts and alternative options found for M38510/32302B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32302B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS126AM/B2AJC | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/32302B2A vs 54LS126AM/B2AJC |
SN74LS125AJD | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | M38510/32302B2A vs SN74LS125AJD |
M38510/32302B2X | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/32302B2A vs M38510/32302B2X |
M38510/32302B2A | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/32302B2A vs M38510/32302B2A |
SNJ54LS126AFK | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/32302B2A vs SNJ54LS126AFK |
SN74LS126AJS | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | M38510/32302B2A vs SN74LS126AJS |
SN74LS125ANS | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | M38510/32302B2A vs SN74LS125ANS |
M38510/32302B2X | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/32302B2A vs M38510/32302B2X |
M38510/32302B2A | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/32302B2A vs M38510/32302B2A |
SN74LS125ANDS | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | M38510/32302B2A vs SN74LS125ANDS |