Part Details for M38510/32204SFX by Motorola Semiconductor Products
Overview of M38510/32204SFX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/32204SFX
M38510/32204SFX CAD Models
M38510/32204SFX Part Data Attributes
|
M38510/32204SFX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
M38510/32204SFX
Motorola Semiconductor Products
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WIYTH TWO BITS | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/32204SFX
This table gives cross-reference parts and alternative options found for M38510/32204SFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32204SFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32204SFX | IC LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | NXP Semiconductors | M38510/32204SFX vs M38510/32204SFX |
M38510/32204BFA | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32204SFX vs M38510/32204BFA |
SNJ54LS368AW | Bus Driver/Transceiver, | Rochester Electronics LLC | M38510/32204SFX vs SNJ54LS368AW |
M38510/32204BFA | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/32204SFX vs M38510/32204BFA |
M38510/32204BFX | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32204SFX vs M38510/32204BFX |
M38510/32204BFA | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Philips Semiconductors | M38510/32204SFX vs M38510/32204BFA |
M38510/32204BFX | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | M38510/32204SFX vs M38510/32204BFX |
M38510/32204SFB | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32204SFX vs M38510/32204SFB |
M38510/32204SFX | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32204SFX vs M38510/32204SFX |
M38510/32204SFA | IC LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | NXP Semiconductors | M38510/32204SFX vs M38510/32204SFA |