Logic
M38510/32203BEA
Description: IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver

Overview of M38510/32203BEA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/32203BEA Texas Instruments Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)

CAD Models for M38510/32203BEA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32203BEA by NXP Semiconductors

M38510/32203BEA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WIYTH TWO BITS
Family
LS
JESD-30 Code
R-GDIP-T16
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32203BEA
    NXP Semiconductors
    IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver
    VS

Alternate Parts for M38510/32203BEA

This table gives cross-reference parts and alternative options found for M38510/32203BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32203BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS367A/BEAJC Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products M38510/32203BEA vs 54LS367A/BEAJC
T74LS367AB1 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics M38510/32203BEA vs T74LS367AB1
SN74LS367ANE4 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-PDIP 0 to 70 Texas Instruments M38510/32203BEA vs SN74LS367ANE4
SN54LS367AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, 620-09 Motorola Semiconductor Products M38510/32203BEA vs SN54LS367AJ
M38510/32203BEA LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Philips Semiconductors M38510/32203BEA vs M38510/32203BEA
M38510/32203BEA LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32203BEA vs M38510/32203BEA
M38510/32203BEA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products M38510/32203BEA vs M38510/32203BEA
SN74LS367ANS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 Motorola Mobility LLC M38510/32203BEA vs SN74LS367ANS
SN74LS367AN-10 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments M38510/32203BEA vs SN74LS367AN-10
74LS367APC Bus Driver, 2-Func, 6-Bit, True Output, TTL, PDIP16, Fairchild Semiconductor Corporation M38510/32203BEA vs 74LS367APC
Part Number Description Manufacturer Compare
GD74LS367AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, Goldstar Electron Co Ltd M38510/32203BEA vs GD74LS367AJ
SN74LS367ANE4 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-PDIP 0 to 70 Texas Instruments M38510/32203BEA vs SN74LS367ANE4
SN74LS367ANDS Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products M38510/32203BEA vs SN74LS367ANDS
M38510/32203BEX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v M38510/32203BEA vs M38510/32203BEX
N74LS367AN IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, Bus Driver/Transceiver NXP Semiconductors M38510/32203BEA vs N74LS367AN
JM38510/32203BEA LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC M38510/32203BEA vs JM38510/32203BEA
SN74LS367AN-00 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments M38510/32203BEA vs SN74LS367AN-00
SN74LS367AN3 Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70 Texas Instruments M38510/32203BEA vs SN74LS367AN3
GD54LS367A Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, Goldstar Electron Co Ltd M38510/32203BEA vs GD54LS367A
HD74LS367AP LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation M38510/32203BEA vs HD74LS367AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32203BEA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32203BEA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of M38510/32203BEA would you like to use for your alert(s)?
  • Please alert me when M38510/32203BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/32203BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32203BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/32203BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32203BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32203BEA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: