Part Details for M38510/32202BFB by Motorola Mobility LLC
Overview of M38510/32202BFB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/32202BFB
M38510/32202BFB CAD Models
M38510/32202BFB Part Data Attributes
|
M38510/32202BFB
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/32202BFB
Motorola Mobility LLC
LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/32202BFB
This table gives cross-reference parts and alternative options found for M38510/32202BFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32202BFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-3832202BFX | Texas Instruments | Check for Price | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | M38510/32202BFB vs 5962-3832202BFX |
DM54LS366AW | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERPACK-16 | M38510/32202BFB vs DM54LS366AW |
M38510/32202BFX | Motorola Mobility LLC | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | M38510/32202BFB vs M38510/32202BFX |
M38510/32202BFA | Teledyne e2v | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/32202BFB vs M38510/32202BFA |
M38510/32202BFX | Teledyne e2v | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/32202BFB vs M38510/32202BFX |
M38510/32202SFA | Texas Instruments | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | M38510/32202BFB vs M38510/32202SFA |
5962-3832202BFX | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/32202BFB vs 5962-3832202BFX |
M38510/32202BFX | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/32202BFB vs M38510/32202BFX |
M38510/32202BFA | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/32202BFB vs M38510/32202BFA |
SN54LS366AW-00 | Texas Instruments | Check for Price | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, Bus Driver/Transceiver | M38510/32202BFB vs SN54LS366AW-00 |