Logic
M38510/32102SDX
Description: LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14

Overview of M38510/32102SDX by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M38510/32102SDX by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32102SDX by Motorola Mobility LLC

M38510/32102SDX
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F14
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
52 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32102SDX
    Motorola Mobility LLC
    LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
    VS

Alternate Parts for M38510/32102SDX

This table gives cross-reference parts and alternative options found for M38510/32102SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32102SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/32102BDA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC M38510/32102SDX vs JM38510/32102BDA
7602001DA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC M38510/32102SDX vs 7602001DA
5962-7602001VDX LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments M38510/32102SDX vs 5962-7602001VDX
54LS26FMQB NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC M38510/32102SDX vs 54LS26FMQB
M38510/32102SDA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments M38510/32102SDX vs M38510/32102SDA
DM54LS26W LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments M38510/32102SDX vs DM54LS26W
7602001DA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments M38510/32102SDX vs 7602001DA
M38510/32102BDA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 Lansdale Semiconductor Inc M38510/32102SDX vs M38510/32102BDA
DM54LS26W NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation M38510/32102SDX vs DM54LS26W
M38510/32102SDX IC LS SERIES, QUAD 2-INPUT NAND GATE, DFP14, 0.250 X 0.750 INCH, FP-14, Gate NXP Semiconductors M38510/32102SDX vs M38510/32102SDX
Part Number Description Manufacturer Compare
5962-7602001VDA Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments M38510/32102SDX vs 5962-7602001VDA
DM54LS26W LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments M38510/32102SDX vs DM54LS26W
M38510/32102SDA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments M38510/32102SDX vs M38510/32102SDA
JM38510/32102BDA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC M38510/32102SDX vs JM38510/32102BDA
DM54LS26W NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation M38510/32102SDX vs DM54LS26W
M38510/32102SDX IC LS SERIES, QUAD 2-INPUT NAND GATE, DFP14, 0.250 X 0.750 INCH, FP-14, Gate NXP Semiconductors M38510/32102SDX vs M38510/32102SDX
M38510/32102BDA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 Lansdale Semiconductor Inc M38510/32102SDX vs M38510/32102BDA
7602001DA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments M38510/32102SDX vs 7602001DA
54LS26FMQB NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC M38510/32102SDX vs 54LS26FMQB
M38510/32102BAA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 Lansdale Semiconductor Inc M38510/32102SDX vs M38510/32102BAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32102SDX by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32102SDX by Motorola Mobility LLC

  • Please alert me when M38510/32102SDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/32102SDX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32102SDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/32102SDX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32102SDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32102SDX by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: