Part Details for M38510/31605B2X by Rochester Electronics LLC
Overview of M38510/31605B2X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/31605B2X
M38510/31605B2X CAD Models
M38510/31605B2X Part Data Attributes
|
M38510/31605B2X
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/31605B2X
Rochester Electronics LLC
D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/31605B2X
This table gives cross-reference parts and alternative options found for M38510/31605B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31605B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31605B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/31605B2X vs M38510/31605B2X |
M38510/31605BXX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31605B2X vs M38510/31605BXX |
54LS259M/B2AJC | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31605B2X vs 54LS259M/B2AJC |
M38510/31605BXC | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/31605B2X vs M38510/31605BXC |
M38510/31605BXA | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31605B2X vs M38510/31605BXA |
M38510/31603B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31605B2X vs M38510/31603B2X |
54LS259/B2AJC | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31605B2X vs 54LS259/B2AJC |
M38510/31605BXX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/31605B2X vs M38510/31605BXX |
54LS259LMQB | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31605B2X vs 54LS259LMQB |
M38510/31603B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31605B2X vs M38510/31603B2X |