Part Details for M38510/31603B2A by e2v technologies
Overview of M38510/31603B2A by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/31603B2A
M38510/31603B2A CAD Models
M38510/31603B2A Part Data Attributes
|
M38510/31603B2A
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
M38510/31603B2A
e2v technologies
D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/31603B2A
This table gives cross-reference parts and alternative options found for M38510/31603B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31603B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31605B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/31603B2A vs M38510/31605B2X |
M38510/31605BXX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31603B2A vs M38510/31605BXX |
54LS259M/B2AJC | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31603B2A vs 54LS259M/B2AJC |
M38510/31605BXC | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/31603B2A vs M38510/31605BXC |
M38510/31605BXA | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31603B2A vs M38510/31605BXA |
M38510/31603B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31603B2A vs M38510/31603B2X |
54LS259/B2AJC | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/31603B2A vs 54LS259/B2AJC |
M38510/31605BXX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/31603B2A vs M38510/31605BXX |
54LS259LMQB | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31603B2A vs 54LS259LMQB |
M38510/31603B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/31603B2A vs M38510/31603B2X |