Part Details for M38510/31506BFX by SRI International Sarnoff
Overview of M38510/31506BFX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31506BFX
M38510/31506BFX CAD Models
M38510/31506BFX Part Data Attributes
|
M38510/31506BFX
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/31506BFX
SRI International Sarnoff
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 29 MHz |
Alternate Parts for M38510/31506BFX
This table gives cross-reference parts and alternative options found for M38510/31506BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31506BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS169W | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC | Freescale Semiconductor | M38510/31506BFX vs SN74LS169W |
SN74LS169W | Binary Counter, | Rochester Electronics LLC | M38510/31506BFX vs SN74LS169W |
DM54LS169AW | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16, Counter | National Semiconductor Corporation | M38510/31506BFX vs DM54LS169AW |
DM54LS169W | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/31506BFX vs DM54LS169W |
SN54LS169AW-10 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16 | Texas Instruments | M38510/31506BFX vs SN54LS169AW-10 |
DM54LS169W/883 | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, DFP-16, Counter | National Semiconductor Corporation | M38510/31506BFX vs DM54LS169W/883 |
DM54LS169AW/883 | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, DFP-16 | Rochester Electronics LLC | M38510/31506BFX vs DM54LS169AW/883 |
DM54LS169AW | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | M38510/31506BFX vs DM54LS169AW |
DM54LS169AW/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | M38510/31506BFX vs DM54LS169AW/883B |
54LS169/BFAJC | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | M38510/31506BFX vs 54LS169/BFAJC |