Part Details for M38510/31003BAA by Lansdale Semiconductor Inc
Overview of M38510/31003BAA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31003BAA
M38510/31003BAA CAD Models
M38510/31003BAA Part Data Attributes
|
M38510/31003BAA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/31003BAA
Lansdale Semiconductor Inc
AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/31003BAA
This table gives cross-reference parts and alternative options found for M38510/31003BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31003BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31003BDC | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/31003BAA vs M38510/31003BDC |
M38510/31003BBA | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/31003BAA vs M38510/31003BBA |
M38510/31003BAA | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/31003BAA vs M38510/31003BAA |
DM54LS21W/883 | IC LS SERIES, DUAL 4-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/31003BAA vs DM54LS21W/883 |
M38510/31003BDA | IC LS SERIES, DUAL 4-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/31003BAA vs M38510/31003BDA |
M38510/31003BBC | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/31003BAA vs M38510/31003BBC |
SNJ54LS21W | Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125 | Texas Instruments | M38510/31003BAA vs SNJ54LS21W |
M38510/31003BBA | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/31003BAA vs M38510/31003BBA |
54LS21FMQB | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/31003BAA vs 54LS21FMQB |