Part Details for M38510/30909BFX by Motorola Mobility LLC
Overview of M38510/30909BFX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30909BFX
M38510/30909BFX CAD Models
M38510/30909BFX Part Data Attributes
|
M38510/30909BFX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/30909BFX
Motorola Mobility LLC
LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/30909BFX
This table gives cross-reference parts and alternative options found for M38510/30909BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30909BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7601901FX | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | M38510/30909BFX vs 7601901FX |
M38510/30909BFA | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDFP16 | Motorola Semiconductor Products | M38510/30909BFX vs M38510/30909BFA |
M38510/30909BFX | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDFP16, | Rochester Electronics LLC | M38510/30909BFX vs M38510/30909BFX |
M38510/30909BFX | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDFP16 | Motorola Semiconductor Products | M38510/30909BFX vs M38510/30909BFX |
JM38510/30909BFA | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | M38510/30909BFX vs JM38510/30909BFA |
M38510/30909BFA | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 | Motorola Mobility LLC | M38510/30909BFX vs M38510/30909BFA |