Logic
M38510/30701B2A
Description: 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125

Overview of M38510/30701B2A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/30701B2A Texas Instruments 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)

CAD Models for M38510/30701B2A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30701B2A by Texas Instruments

M38510/30701B2A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
15 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
41 ns
Propagation Delay (tpd)
81 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. M38510/30701B2A
    Texas Instruments
    3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
    VS

Alternate Parts for M38510/30701B2A

This table gives cross-reference parts and alternative options found for M38510/30701B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30701B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments M38510/30701B2A vs SNJ54LS138FK
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 National Semiconductor Corporation M38510/30701B2A vs 54LS138LMQB
M38510/30701B2A LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors M38510/30701B2A vs M38510/30701B2A
M38510/30701B2X Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics M38510/30701B2A vs M38510/30701B2X
54LS138LMQB IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,LLCC,20PIN,CERAMIC Texas Instruments M38510/30701B2A vs 54LS138LMQB
JM38510/30701 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30701B2A vs JM38510/30701
M38510/30701B2C Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/30701B2A vs M38510/30701B2C
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510/30701B2A vs 54LS138LMQB
JM38510/30701B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments M38510/30701B2A vs JM38510/30701B2A
M38510/30701B2A Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/30701B2A vs M38510/30701B2A
Part Number Description Manufacturer Compare
SN54S138FK S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments M38510/30701B2A vs SN54S138FK
JM38510/30701 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30701B2A vs JM38510/30701
SNJ54LS138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments M38510/30701B2A vs SNJ54LS138FK
M38510/30701B2A Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v M38510/30701B2A vs M38510/30701B2A
M38510/30701B2X LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors M38510/30701B2A vs M38510/30701B2X
M38510/30701B2C Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/30701B2A vs M38510/30701B2C
M38510/30701B2X Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics M38510/30701B2A vs M38510/30701B2X
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 National Semiconductor Corporation M38510/30701B2A vs 54LS138LMQB
M38510/30701B2A Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/30701B2A vs M38510/30701B2A
JM38510/30701B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments M38510/30701B2A vs JM38510/30701B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30701B2A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30701B2A by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/30701B2A would you like to use for your alert(s)?
  • Please alert me when M38510/30701B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/30701B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30701B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/30701B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30701B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30701B2A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: