Part Details for M38510/30701B2A by National Semiconductor Corporation
Overview of M38510/30701B2A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30701B2A
M38510/30701B2A CAD Models
M38510/30701B2A Part Data Attributes
|
M38510/30701B2A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M38510/30701B2A
National Semiconductor Corporation
IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 81 ns | |
Propagation Delay (tpd) | 81 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/30701B2A
This table gives cross-reference parts and alternative options found for M38510/30701B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30701B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30701B2X | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | M38510/30701B2A vs M38510/30701B2X |
SNJ54LS138FK | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | M38510/30701B2A vs SNJ54LS138FK |
54LS138/B2AJC | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30701B2A vs 54LS138/B2AJC |
76005012A | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | M38510/30701B2A vs 76005012A |
JM38510/30701B2A | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | M38510/30701B2A vs JM38510/30701B2A |
76005012A | IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, Decoder/Driver | NXP Semiconductors | M38510/30701B2A vs 76005012A |
M38510/30701B2A | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/30701B2A vs M38510/30701B2A |
54LS138LMQB | IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | M38510/30701B2A vs 54LS138LMQB |
M38510/30701B2X | Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | M38510/30701B2A vs M38510/30701B2X |
54LS138LMQB | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/30701B2A vs 54LS138LMQB |