Part Details for M38510/30605B2A by Teledyne e2v
Overview of M38510/30605B2A by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/30605B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | SHIFT REGISTER, 8-BIT PARALLEL-OUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/30605B2A
M38510/30605B2A CAD Models
M38510/30605B2A Part Data Attributes
|
M38510/30605B2A
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
M38510/30605B2A
Teledyne e2v
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for M38510/30605B2A
This table gives cross-reference parts and alternative options found for M38510/30605B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30605B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30605B2A | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30605B2A vs M38510/30605B2A |
M38510/30605B2X | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30605B2A vs M38510/30605B2X |
JM38510/30605B2A | 8-Bit Parallel-Out Serial Shift Registers 20-LCCC -55 to 125 | Texas Instruments | M38510/30605B2A vs JM38510/30605B2A |
54LS164/B2A | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20 | YAGEO Corporation | M38510/30605B2A vs 54LS164/B2A |
JM38510/30605B2A | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30605B2A vs JM38510/30605B2A |
M38510/30605B2X | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | M38510/30605B2A vs M38510/30605B2X |
M38510/30605B2A | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30605B2A vs M38510/30605B2A |
54LS164LMQB | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30605B2A vs 54LS164LMQB |
JM38510/30605B2A | IC LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register | National Semiconductor Corporation | M38510/30605B2A vs JM38510/30605B2A |
54LS164LMQB | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/30605B2A vs 54LS164LMQB |