Part Details for M38510/30603BCA by Philips Semiconductors
Overview of M38510/30603BCA by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30603BCA
M38510/30603BCA CAD Models
M38510/30603BCA Part Data Attributes
|
M38510/30603BCA
Philips Semiconductors
Buy Now
|
Compare Parts:
M38510/30603BCA
Philips Semiconductors
LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for M38510/30603BCA
This table gives cross-reference parts and alternative options found for M38510/30603BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30603BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30603BCA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/30603BCA vs M38510/30603BCA |
HD74LS95BP | IC,SHIFT REGISTER,LS-TTL,DIP,14PIN,PLASTIC | Renesas Electronics Corporation | M38510/30603BCA vs HD74LS95BP |
M38510/30603BCA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | M38510/30603BCA vs M38510/30603BCA |
M38510/30603BCX | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | M38510/30603BCA vs M38510/30603BCX |
SN74LS95BJ | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | M38510/30603BCA vs SN74LS95BJ |
SN74LS95BJDS | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/30603BCA vs SN74LS95BJDS |
DM74LS95BN | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | National Semiconductor Corporation | M38510/30603BCA vs DM74LS95BN |
DM74LS95BN | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/30603BCA vs DM74LS95BN |
SNJ54LS95BJ-00 | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | M38510/30603BCA vs SNJ54LS95BJ-00 |
M38510/30603BCX | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/30603BCA vs M38510/30603BCX |