Part Details for M38510/30301BCA by NXP Semiconductors
Overview of M38510/30301BCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30301BCA
M38510/30301BCA CAD Models
M38510/30301BCA Part Data Attributes
|
M38510/30301BCA
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/30301BCA
NXP Semiconductors
IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/30301BCA
This table gives cross-reference parts and alternative options found for M38510/30301BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30301BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LS02P | Hitachi Ltd | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 | M38510/30301BCA vs HD74LS02P |
M38510/30301BCX | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | M38510/30301BCA vs M38510/30301BCX |
M38510/30301BCX | QP Semiconductor | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/30301BCA vs M38510/30301BCX |
SN74LS02NDS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | M38510/30301BCA vs SN74LS02NDS |
M38510/30301BCA | SRI International Sarnoff | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/30301BCA vs M38510/30301BCA |
JM38510/30301SCA | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 | M38510/30301BCA vs JM38510/30301SCA |
SN74LS02JDS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | M38510/30301BCA vs SN74LS02JDS |
SN54LS02J | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | M38510/30301BCA vs SN54LS02J |