Part Details for M38510/30201BCX by Lansdale Semiconductor Inc
Overview of M38510/30201BCX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30201BCX
M38510/30201BCX CAD Models
M38510/30201BCX Part Data Attributes
|
M38510/30201BCX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/30201BCX
Lansdale Semiconductor Inc
NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/30201BCX
This table gives cross-reference parts and alternative options found for M38510/30201BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30201BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS40N-00 | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | M38510/30201BCX vs SN74LS40N-00 |
M38510/30201BCB | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/30201BCX vs M38510/30201BCB |
HD74LS40P | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | M38510/30201BCX vs HD74LS40P |
54LS40J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/30201BCX vs 54LS40J |
SN74LS40N3 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Rochester Electronics LLC | M38510/30201BCX vs SN74LS40N3 |
54LS40/BCAJC | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | M38510/30201BCX vs 54LS40/BCAJC |
SN74LS40JS | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/30201BCX vs SN74LS40JS |
SN74LS40J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/30201BCX vs SN74LS40J |
74LS40A | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | M38510/30201BCX vs 74LS40A |
M38510/30201BCX | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/30201BCX vs M38510/30201BCX |