Part Details for M38510/30009BCA by e2v technologies
Overview of M38510/30009BCA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30009BCA
M38510/30009BCA CAD Models
M38510/30009BCA Part Data Attributes
|
M38510/30009BCA
e2v technologies
Buy Now
|
Compare Parts:
M38510/30009BCA
e2v technologies
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/30009BCA
This table gives cross-reference parts and alternative options found for M38510/30009BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30009BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS30NS | LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/30009BCA vs SN74LS30NS |
GD74LS30 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | M38510/30009BCA vs GD74LS30 |
M38510/30009BCA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | M38510/30009BCA vs M38510/30009BCA |
SN54LS30JD | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/30009BCA vs SN54LS30JD |
HD74LS30P | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | M38510/30009BCA vs HD74LS30P |
SN74LS30N | Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70 | Texas Instruments | M38510/30009BCA vs SN74LS30N |
SN54LS30J | LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | onsemi | M38510/30009BCA vs SN54LS30J |
SN74LS30N | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | M38510/30009BCA vs SN74LS30N |
54LS30DMQB | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/30009BCA vs 54LS30DMQB |
JM38510/30009BCA | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/30009BCA vs JM38510/30009BCA |