Logic
M38510/30005B2X
Description: LS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20

Overview of M38510/30005B2X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for M38510/30005B2X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30005B2X by Texas Instruments

M38510/30005B2X
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
S-CQCC-N20
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
3.3 mA
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. M38510/30005B2X
    Texas Instruments
    LS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for M38510/30005B2X

This table gives cross-reference parts and alternative options found for M38510/30005B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30005B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS10M/B2AJC LS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30005B2X vs 54LS10M/B2AJC
M38510/30005B2A NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 QP Semiconductor M38510/30005B2X vs M38510/30005B2A
JM38510/30005B2A NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/30005B2X vs JM38510/30005B2A
M38510/30005B2X NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/30005B2X vs M38510/30005B2X
54LS10/B2A NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 YAGEO Corporation M38510/30005B2X vs 54LS10/B2A
54LS10/B2AJC NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/30005B2X vs 54LS10/B2AJC
JM38510/30005B2A LS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30005B2X vs JM38510/30005B2A
JM38510/30005B2A Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments M38510/30005B2X vs JM38510/30005B2A
M38510/30005B2A NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Signetics M38510/30005B2X vs M38510/30005B2A
Part Number Description Manufacturer Compare
SN74LS09JDS LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510/30005B2X vs SN74LS09JDS
SN74LS09JD LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510/30005B2X vs SN74LS09JD
54LS09DMQB AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation M38510/30005B2X vs 54LS09DMQB
M38510/30005B2X NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Signetics M38510/30005B2X vs M38510/30005B2X
SN74LS09N-00 LS SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments M38510/30005B2X vs SN74LS09N-00
SN74LS09NDS AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products M38510/30005B2X vs SN74LS09NDS
JM38510/31005BDA AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products M38510/30005B2X vs JM38510/31005BDA
54LS09/BDAJC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC M38510/30005B2X vs 54LS09/BDAJC
SN74LS09J LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510/30005B2X vs SN74LS09J
M38510/30005B2A NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Signetics M38510/30005B2X vs M38510/30005B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30005B2X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30005B2X by Texas Instruments

  • Please alert me when M38510/30005B2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/30005B2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30005B2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/30005B2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30005B2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30005B2X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: