Part Details for M38510/30002B2A by Rochester Electronics LLC
Overview of M38510/30002B2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for M38510/30002B2A
M38510/30002B2A CAD Models
M38510/30002B2A Part Data Attributes
|
M38510/30002B2A
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/30002B2A
Rochester Electronics LLC
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/30002B2A
This table gives cross-reference parts and alternative options found for M38510/30002B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30002B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS03M/B2AJC | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30002B2A vs 54LS03M/B2AJC |
M38510/30002B2A | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30002B2A vs M38510/30002B2A |
SNJ54LS03FK | Quadruple 2-Input Positive-NAND Gates With Open-Collector Output 20-LCCC -55 to 125 | Texas Instruments | M38510/30002B2A vs SNJ54LS03FK |
54LS03M/B2AJC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30002B2A vs 54LS03M/B2AJC |
54LS03/B2AJC | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30002B2A vs 54LS03/B2AJC |
M38510/30002B2A | IC LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | M38510/30002B2A vs M38510/30002B2A |
SN54LS03FK | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | M38510/30002B2A vs SN54LS03FK |
JM38510/30002B2A | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30002B2A vs JM38510/30002B2A |
M38510/30002B2X | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/30002B2A vs M38510/30002B2X |
54LS03/B2AJC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30002B2A vs 54LS03/B2AJC |