Part Details for M38510/24501BVX by Harris Semiconductor
Overview of M38510/24501BVX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/24501BVX
M38510/24501BVX CAD Models
M38510/24501BVX Part Data Attributes
|
M38510/24501BVX
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/24501BVX
Harris Semiconductor
Standard SRAM, 4KX1, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/24501BVX
This table gives cross-reference parts and alternative options found for M38510/24501BVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/24501BVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6504S/883 | 4KX1 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | M38510/24501BVX vs HM1-6504S/883 |
HM1-6504S-9 | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Rochester Electronics LLC | M38510/24501BVX vs HM1-6504S-9 |
HM1-6504S-9 | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | M38510/24501BVX vs HM1-6504S-9 |
HM3-6504S-9 | Standard SRAM, 4KX1, 120ns, CMOS, PDIP18 | Harris Semiconductor | M38510/24501BVX vs HM3-6504S-9 |
M38510/24501BVB | 4KX1 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | M38510/24501BVX vs M38510/24501BVB |
8102401VX | 4KX1 STANDARD SRAM, 120ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | M38510/24501BVX vs 8102401VX |
HM1-6504S/883 | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | M38510/24501BVX vs HM1-6504S/883 |
8102401VX | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18, CERAMIC, DIP-18 | Harris Semiconductor | M38510/24501BVX vs 8102401VX |
M38510/24501BVB | Standard SRAM, 4KX1, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | M38510/24501BVX vs M38510/24501BVB |
M38510/24501BVA | 4KX1 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | M38510/24501BVX vs M38510/24501BVA |