M38510/24501BVA
Description: Standard SRAM, 4KX1, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18

Overview of M38510/24501BVA by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M38510/24501BVA by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/24501BVA by Harris Semiconductor

M38510/24501BVA
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
120 ns
JESD-30 Code
R-XDIP-T18
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
18
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX1
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/24501BVA
    Harris Semiconductor
    Standard SRAM, 4KX1, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18
    VS

Alternate Parts for M38510/24501BVA

This table gives cross-reference parts and alternative options found for M38510/24501BVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/24501BVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-6504S-9 Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 Rochester Electronics LLC M38510/24501BVA vs HM1-6504S-9
HM3-6504B-9 Standard SRAM, 4KX1, 220ns, CMOS, PDIP18 Harris Semiconductor M38510/24501BVA vs HM3-6504B-9
HM1-6504S-8 Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 Harris Semiconductor M38510/24501BVA vs HM1-6504S-8
HM1-6504S/883 Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 Harris Semiconductor M38510/24501BVA vs HM1-6504S/883
M38510/24501BVA 4KX1 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 Intersil Corporation M38510/24501BVA vs M38510/24501BVA
HM1-6504S/883 4KX1 STANDARD SRAM, 120ns, CDIP18 Intersil Corporation M38510/24501BVA vs HM1-6504S/883
Part Number Description Manufacturer Compare
P4C148-20PI Standard SRAM, 1KX4, 20ns, CMOS, PDIP18, PLASTIC, DIP-18 Pyramid Semiconductor Corporation M38510/24501BVA vs P4C148-20PI
P4C147-25PI Standard SRAM, 4KX1, 25ns, CMOS, PDIP18, PLASTIC, DIP-18 Pyramid Semiconductor Corporation M38510/24501BVA vs P4C147-25PI
FT6167L-15LM Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 Force Technologies Ltd M38510/24501BVA vs FT6167L-15LM
P4C149-10CC Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 Pyramid Semiconductor Corporation M38510/24501BVA vs P4C149-10CC
P4C149-55CC Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 Pyramid Semiconductor Corporation M38510/24501BVA vs P4C149-55CC
P4C167L-20CMB Standard SRAM, 16KX1, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation M38510/24501BVA vs P4C167L-20CMB
CY7C167A-35DMB Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor M38510/24501BVA vs CY7C167A-35DMB
5962-8751307VA Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, CERAMIC, DIP-18 Pyramid Semiconductor Corporation M38510/24501BVA vs 5962-8751307VA
P4C147-15PC Standard SRAM, 4KX1, 15ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation M38510/24501BVA vs P4C147-15PC
P4C167-15LM Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation M38510/24501BVA vs P4C167-15LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/24501BVA by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/24501BVA by Harris Semiconductor

  • Please alert me when M38510/24501BVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/24501BVA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/24501BVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/24501BVA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/24501BVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/24501BVA by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: