Part Details for M38510/23112BWX by Texas Instruments
Overview of M38510/23112BWX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/23112BWX
M38510/23112BWX CAD Models
M38510/23112BWX Part Data Attributes
|
M38510/23112BWX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/23112BWX
Texas Instruments
256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 75 ns | |
JESD-30 Code | R-XDIP-T22 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/23112BWX
This table gives cross-reference parts and alternative options found for M38510/23112BWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/23112BWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/23112BWX | 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | Intersil Corporation | M38510/23112BWX vs M38510/23112BWX |
93L422/BWAJC | Standard SRAM, 256X4, 75ns, TTL, CDIP22, 736-05 | Motorola Semiconductor Products | M38510/23112BWX vs 93L422/BWAJC |
M38510/23112BWX | 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | STMicroelectronics | M38510/23112BWX vs M38510/23112BWX |
M38510/23112BWA | 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | Texas Instruments | M38510/23112BWX vs M38510/23112BWA |
93L422DM | Cache SRAM, 256X4, 75ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | M38510/23112BWX vs 93L422DM |
5962-3823112BWX | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | Motorola Semiconductor Products | M38510/23112BWX vs 5962-3823112BWX |
M38510/23112BWX | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | SRI International Sarnoff | M38510/23112BWX vs M38510/23112BWX |
5962-3823112BWX | 256 X 4 STANDARD SRAM, 75 ns, DIP22 | Texas Instruments | M38510/23112BWX vs 5962-3823112BWX |
M38510/23112BWX | 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | Motorola Mobility LLC | M38510/23112BWX vs M38510/23112BWX |
AM93L422/DMC | Standard SRAM, 256X4, 75ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | M38510/23112BWX vs AM93L422/DMC |