Memory
M38510/23106BEA
Description: Standard SRAM, 1KX1, 60ns, TTL, 0.250 X 0.875 INCH, DIP-16

Overview of M38510/23106BEA by SRI International Sarnoff

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/23106BEA by SRI International Sarnoff
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/23106BEA by SRI International Sarnoff

M38510/23106BEA
SRI International Sarnoff
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SRI INTERNATIONAL
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
60 ns
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
16
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX1
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-M-38510 Class B
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. M38510/23106BEA
    SRI International Sarnoff
    Standard SRAM, 1KX1, 60ns, TTL, 0.250 X 0.875 INCH, DIP-16
    VS

Alternate Parts for M38510/23106BEA

This table gives cross-reference parts and alternative options found for M38510/23106BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/23106BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/23106BEX Standard SRAM, 1KX1, 60ns, TTL, 0.250 X 0.875 INCH, DIP-16 Intel Corporation M38510/23106BEA vs M38510/23106BEX
M38510/23106BEC Standard SRAM, 1KX1, 60ns, TTL, 0.250 X 0.875 INCH, DIP-16 SRI International Sarnoff M38510/23106BEA vs M38510/23106BEC
Part Number Description Manufacturer Compare
AM93L425DCB Standard SRAM, 1KX1, 60ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD M38510/23106BEA vs AM93L425DCB
M38510/23102BEA Standard SRAM, 1KX1, 60ns, TTL, 0.250 X 0.875 INCH, DIP-16 SRI International Sarnoff M38510/23106BEA vs M38510/23102BEA
93425DMQB 1KX1 CACHE SRAM, 60ns, CDIP16, 0.300 INCH, CERDIP-16 Texas Instruments M38510/23106BEA vs 93425DMQB
AM93L425PC Standard SRAM, 1KX1, 60ns, TTL, PDIP16, PLASTIC, DIP-16 AMD M38510/23106BEA vs AM93L425PC
93L425DC Cache SRAM, 1KX1, 60ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Rochester Electronics LLC M38510/23106BEA vs 93L425DC
93425DMQB Cache SRAM, 1KX1, 60ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation M38510/23106BEA vs 93425DMQB
M38510/23102BEX Standard SRAM, 1KX1, 60ns, TTL, 0.250 X 0.875 INCH, DIP-16 Rochester Electronics LLC M38510/23106BEA vs M38510/23102BEX
93425DM Cache SRAM, 1KX1, 60ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation M38510/23106BEA vs 93425DM
M38510/23106BEC Standard SRAM, 1KX1, 60ns, TTL, 0.250 X 0.875 INCH, DIP-16 SRI International Sarnoff M38510/23106BEA vs M38510/23106BEC
93L425DCQR Cache SRAM, 1KX1, 60ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation M38510/23106BEA vs 93L425DCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/23106BEA by SRI International Sarnoff.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/23106BEA by SRI International Sarnoff

Select Manufacturer
Which Manufacturer of M38510/23106BEA would you like to use for your alert(s)?
  • Please alert me when M38510/23106BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/23106BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/23106BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/23106BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/23106BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/23106BEA by SRI International Sarnoff

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: