Part Details for M38510/21002BJX by Lansdale Semiconductor Inc
Overview of M38510/21002BJX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/21002BJX
M38510/21002BJX CAD Models
M38510/21002BJX Part Data Attributes
|
M38510/21002BJX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/21002BJX
Lansdale Semiconductor Inc
OTP ROM, 2KX8, 100ns, Bipolar, 0.5 X 0.75 INCH, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/21002BJX
This table gives cross-reference parts and alternative options found for M38510/21002BJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/21002BJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/21002BJA | Philips Semiconductors | Check for Price | 2KX8 OTPROM, 100ns, DIP24, 0.5 X 0.75 INCH, DIP-24 | M38510/21002BJX vs M38510/21002BJA |
M38510/21002BJA | Signetics | Check for Price | OTP ROM, 2KX8, 100ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 | M38510/21002BJX vs M38510/21002BJA |
M38510/21002BLX | NXP Semiconductors | Check for Price | IC 2K X 8 OTPROM, 100 ns, DIP24, 0.25 X 0.75 INCH, DIP-24, Programmable ROM | M38510/21002BJX vs M38510/21002BLX |
M38510/21002BJX | NXP Semiconductors | Check for Price | IC 2K X 8 OTPROM, 100 ns, DIP24, 0.5 X 0.75 INCH, DIP-24, Programmable ROM | M38510/21002BJX vs M38510/21002BJX |