Part Details for M38510/20701BFA by Lansdale Semiconductor Inc
Overview of M38510/20701BFA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/20701BFA
M38510/20701BFA CAD Models
M38510/20701BFA Part Data Attributes
|
M38510/20701BFA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/20701BFA
Lansdale Semiconductor Inc
OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/20701BFA
This table gives cross-reference parts and alternative options found for M38510/20701BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/20701BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/20702BFA | OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | M38510/20701BFA vs M38510/20702BFA |
M38510/20701BFA | OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | QP Semiconductor | M38510/20701BFA vs M38510/20701BFA |
M38510/20702BFA | OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | QP Semiconductor | M38510/20701BFA vs M38510/20702BFA |
M38510/20702BFX | IC 32 X 8 OTPROM, 80 ns, DFP16, 0.25 X 0.375 INCH, FP-16, Programmable ROM | NXP Semiconductors | M38510/20701BFA vs M38510/20702BFX |
M38510/20702BFA | OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Teledyne e2v | M38510/20701BFA vs M38510/20702BFA |
M38510/20702BFA | IC 32 X 8 OTPROM, 80 ns, DFP16, 0.25 X 0.375 INCH, FP-16, Programmable ROM | NXP Semiconductors | M38510/20701BFA vs M38510/20702BFA |
M38510/20702BFX | OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | M38510/20701BFA vs M38510/20702BFX |
M38510/20701BFX | OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | M38510/20701BFA vs M38510/20701BFX |
5962-3820702BFX | OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Military Specifications | M38510/20701BFA vs 5962-3820702BFX |
M38510/20702BFX | OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Teledyne e2v | M38510/20701BFA vs M38510/20702BFX |