There are no models available for this part yet.
Overview of M38510/13503BPA by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/13503BPA by Precision Monolithics Inc
Part Data Attributes for M38510/13503BPA by Precision Monolithics Inc
M38510/13503BPA
Precision Monolithics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Input Offset Voltage-Max
|
25 µV
|
JESD-30 Code
|
R-GDIP-T8
|
Length
|
9.58 mm
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
17 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Unity Gain BW-Nom
|
8000
|
Width
|
7.62 mm
|
Want to compare parts?
-
M38510/13503BPAPrecision Monolithics IncOperational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8,VS
-
Alternate Parts for M38510/13503BPA
This table gives cross-reference parts and alternative options found for M38510/13503BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/13503BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/13503BPA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | M38510/13503BPA vs JM38510/13503BPA |
JM38510/13503BPA | IC OP-AMP, 60 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, 0.405 X 0.310 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | M38510/13503BPA vs JM38510/13503BPA |
JM38510/13503BPB | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | M38510/13503BPA vs JM38510/13503BPB |
JM38510/13503BPA | OP-AMP, 60000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/13503BPA vs JM38510/13503BPA |
M38510/13503BPA | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | M38510/13503BPA vs M38510/13503BPA |
M38510/13503BPA | OP-AMP, 25uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8 | Texas Instruments | M38510/13503BPA vs M38510/13503BPA |
OP27AZ5 | IC OP-AMP, 60 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | M38510/13503BPA vs OP27AZ5 |
M38510/13503BPA | IC OP-AMP, 25 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, Operational Amplifier | Linear Technology | M38510/13503BPA vs M38510/13503BPA |
M38510/13503BPX | OP-AMP, 60uV OFFSET-MAX, CDIP8 | Texas Instruments | M38510/13503BPA vs M38510/13503BPX |