Part Details for M38510/12603BVA by Microsemi Corporation
Overview of M38510/12603BVA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/12603BVA
M38510/12603BVA CAD Models
M38510/12603BVA Part Data Attributes
|
M38510/12603BVA
Microsemi Corporation
Buy Now
|
Compare Parts:
M38510/12603BVA
Microsemi Corporation
Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/12603BVA
This table gives cross-reference parts and alternative options found for M38510/12603BVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12603BVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/12603BVX | Motorola Semiconductor Products | Check for Price | Switching Controller, 0.2A, 350kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 | M38510/12603BVA vs M38510/12603BVX |
M38510/12603BVA | Linfinity Microelectronics | Check for Price | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | M38510/12603BVA vs M38510/12603BVA |
M38510/12603BVA | Motorola Mobility LLC | Check for Price | 0.2A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | M38510/12603BVA vs M38510/12603BVA |
M38510/12603BVX | Microchip Technology Inc | Check for Price | Switching Controller, 0.2A, 350kHz Switching Freq-Max, CDIP18 | M38510/12603BVA vs M38510/12603BVX |
M38510/12603BVA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | M38510/12603BVA vs M38510/12603BVA |
M38510/12603BVX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, 0.2A, 350kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 | M38510/12603BVA vs M38510/12603BVX |
M38510/12603BVA | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, CDIP18 | M38510/12603BVA vs M38510/12603BVA |
M38510/12603BVX | Analog Devices Inc | Check for Price | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18, Switching Regulator or Controller | M38510/12603BVA vs M38510/12603BVX |
M38510/12603BVX | Linfinity Microelectronics | Check for Price | Switching Controller, 0.2A, 350kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 | M38510/12603BVA vs M38510/12603BVX |