Part Details for M38510/12601BEX by Linfinity Microelectronics
Overview of M38510/12601BEX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/12601BEX
M38510/12601BEX CAD Models
M38510/12601BEX Part Data Attributes
|
M38510/12601BEX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/12601BEX
Linfinity Microelectronics
Switching Controller, 0.1A, 200kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/12601BEX
This table gives cross-reference parts and alternative options found for M38510/12601BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12601BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12601BEX | Switching Controller, 0.1A, 200kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | M38510/12601BEX vs M38510/12601BEX |
M38510/12601BEA | Switching Controller, Voltage-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | M38510/12601BEX vs M38510/12601BEA |
M38510/12601BEX | Switching Controller, 0.1A, 200kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | M38510/12601BEX vs M38510/12601BEX |
M38510/12601BEA | Switching Controller, Voltage-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | M38510/12601BEX vs M38510/12601BEA |