Part Details for M38510/11502BXA by Unitrode Corporation
Overview of M38510/11502BXA by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11502BXA
M38510/11502BXA CAD Models
M38510/11502BXA Part Data Attributes
|
M38510/11502BXA
Unitrode Corporation
Buy Now
|
Compare Parts:
M38510/11502BXA
Unitrode Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11502BXA
This table gives cross-reference parts and alternative options found for M38510/11502BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11502BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG7905AT-883B | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | M38510/11502BXA vs SG7905AT-883B |
M38510/11502BXX | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | M38510/11502BXA vs M38510/11502BXX |
M38510/11503BXA | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | M38510/11502BXA vs M38510/11503BXA |
LM120H-12/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator | M38510/11502BXA vs LM120H-12/NOPB |
7704003XX | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, CQCC20, | M38510/11502BXA vs 7704003XX |
M38510/11502BXA | Unitrode Corp (RETIRED) | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | M38510/11502BXA vs M38510/11502BXA |
M38510/11501BXA | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | M38510/11502BXA vs M38510/11501BXA |
JM38510/11501BXA | Texas Instruments | Check for Price | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | M38510/11502BXA vs JM38510/11501BXA |
5962-3811503BXX | Unitrode Corp (RETIRED) | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | M38510/11502BXA vs 5962-3811503BXX |
SG7905AT/883B | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | M38510/11502BXA vs SG7905AT/883B |