Amplifier Circuits
M38510/11401BGC
Description: IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier

Overview of M38510/11401BGC by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M38510/11401BGC by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/11401BGC by Linear Technology

M38510/11401BGC
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
BCY
Package Description
, CAN8,.2
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e4
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. M38510/11401BGC
    Linear Technology
    IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
    VS

Alternate Parts for M38510/11401BGC

This table gives cross-reference parts and alternative options found for M38510/11401BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11401BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/11401SGA Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc M38510/11401BGC vs JM38510/11401SGA
M38510/11401BGX Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Micross Components M38510/11401BGC vs M38510/11401BGX
M38510/11401SGA Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc M38510/11401BGC vs M38510/11401SGA
M38510/11401SGX Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc M38510/11401BGC vs M38510/11401SGX
M38510/11401SGX IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology M38510/11401BGC vs M38510/11401SGX
LF255H IC OP-AMP, 6500 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8, Operational Amplifier National Semiconductor Corporation M38510/11401BGC vs LF255H
M38510/11401BGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier National Semiconductor Corporation M38510/11401BGC vs M38510/11401BGA
LF255H Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 AMD M38510/11401BGC vs LF255H
M38510/11401BGX OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments M38510/11401BGC vs M38510/11401BGX
LF255H OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN STMicroelectronics M38510/11401BGC vs LF255H
Part Number Description Manufacturer Compare
M38510/11401SGX Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc M38510/11401BGC vs M38510/11401SGX
M38510/11401SGX IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology M38510/11401BGC vs M38510/11401SGX
LF255H Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 AMD M38510/11401BGC vs LF255H
M38510/11401BGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier National Semiconductor Corporation M38510/11401BGC vs M38510/11401BGA
M38510/11401BGC Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc M38510/11401BGC vs M38510/11401BGC
M38510/11401SGA Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc M38510/11401BGC vs M38510/11401SGA
M38510/11401BGA Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc M38510/11401BGC vs M38510/11401BGA
JM38510/11401BGC Operational Amplifier, 1 Func, 7000uV Offset-Max, JFET, MBCY8 Analog Devices Inc M38510/11401BGC vs JM38510/11401BGC
JM38510/11401SGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc M38510/11401BGC vs JM38510/11401SGA
M38510/11401BGA OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments M38510/11401BGC vs M38510/11401BGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/11401BGC by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/11401BGC by Linear Technology

  • Please alert me when M38510/11401BGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/11401BGC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/11401BGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/11401BGC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/11401BGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/11401BGC by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: