Part Details for M38510/11301BEX by Rochester Electronics LLC
Overview of M38510/11301BEX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11301BEX
M38510/11301BEX CAD Models
M38510/11301BEX Part Data Attributes
|
M38510/11301BEX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/11301BEX
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11301BEX
This table gives cross-reference parts and alternative options found for M38510/11301BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11301BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC08CQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Precision Monolithics Inc | M38510/11301BEX vs DAC08CQ |
DAC-08EP | 8-Bit D/A Converter 16-PDIP 0 to 70 | Texas Instruments | M38510/11301BEX vs DAC-08EP |
DAC-08CN | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | onsemi | M38510/11301BEX vs DAC-08CN |
DAC08HQ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | M38510/11301BEX vs DAC08HQ |
840N071BGILFT | Clock Generator, 159.38MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | M38510/11301BEX vs 840N071BGILFT |
M38510/11301BEA | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | M38510/11301BEX vs M38510/11301BEA |
DAC-08HN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | AMD | M38510/11301BEX vs DAC-08HN |
DAC0802LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16 | Texas Instruments | M38510/11301BEX vs DAC0802LCJ |
DAC-08EN | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | onsemi | M38510/11301BEX vs DAC-08EN |
DAC08AQ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | M38510/11301BEX vs DAC08AQ |