M38510/11107BEX by:

SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16

Part Details for M38510/11107BEX by Harris Semiconductor

Overview of M38510/11107BEX by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Part Details for M38510/11107BEX

M38510/11107BEX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/11107BEX Part Data Attributes

M38510/11107BEX Harris Semiconductor
Buy Now
Compare Parts:
M38510/11107BEX Harris Semiconductor SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code R-XDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 2
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance-Max (Ron) 60 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 130 ns
Switch-on Time-Max 150 ns
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for M38510/11107BEX

This table gives cross-reference parts and alternative options found for M38510/11107BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11107BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IH5051CJE SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 Maxim Integrated Products M38510/11107BEX vs IH5051CJE
HI1-5043-2 SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 Rochester Electronics LLC M38510/11107BEX vs HI1-5043-2
HI1-5051-5 SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 Rochester Electronics LLC M38510/11107BEX vs HI1-5051-5
IH5151CPE SPDT, 2 Func, 1 Channel, CMOS, PDIP16 Rochester Electronics LLC M38510/11107BEX vs IH5151CPE
IH5143MJE/883B SPDT, 2 Func, 1 Channel, CMOS, CDIP16 Harris Semiconductor M38510/11107BEX vs IH5143MJE/883B
HI3-5051-5Z DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16, PLASTIC, DIP-16 Intersil Corporation M38510/11107BEX vs HI3-5051-5Z
JM38510/11107BEA SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 Harris Semiconductor M38510/11107BEX vs JM38510/11107BEA
IH5151MJE/883B SPDT, 2 Func, 1 Channel, CMOS, CDIP16, Rochester Electronics LLC M38510/11107BEX vs IH5151MJE/883B
DG190AP SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 Vishay Siliconix M38510/11107BEX vs DG190AP
HI3-5051-5 SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC M38510/11107BEX vs HI3-5051-5
Part Number Description Manufacturer Compare
MAX327CPE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc M38510/11107BEX vs MAX327CPE+
MAX326CPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products M38510/11107BEX vs MAX326CPE
DG442DY+ Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc M38510/11107BEX vs DG442DY+
DG441DJ+ Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc M38510/11107BEX vs DG441DJ+
DG202BK SPST, 4 Func, 1 Channel, CMOS, CDIP16 Harris Semiconductor M38510/11107BEX vs DG202BK
DG444BDJ-E3 SPST, 4 Func, 1 Channel, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 Vishay Intertechnologies M38510/11107BEX vs DG444BDJ-E3
DG412EUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products M38510/11107BEX vs DG412EUE
DG508ADJ+ Monolithic CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc M38510/11107BEX vs DG508ADJ+
PS320CUA SPST, 2 Func, 1 Channel, CMOS, PDSO8, MSOP-8 Pericom Semiconductor Corporation M38510/11107BEX vs PS320CUA
DG412LDY-T1-E3 SPST, 4 Func, 1 Channel, BICMOS, PDSO16, ROHS COMPLIANT, MS-012, SOIC-16 Vishay Intertechnologies M38510/11107BEX vs DG412LDY-T1-E3

M38510/11107BEX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/11107BEX by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/11107BEX by Harris Semiconductor

Select Manufacturer
Which Manufacturer of M38510/11107BEX would you like to use for your alert(s)?
  • Please alert me when M38510/11107BEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/11107BEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/11107BEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/11107BEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/11107BEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/11107BEX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: