Part Details for M38510/10701BYA by Texas Instruments
Overview of M38510/10701BYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10701BYA
M38510/10701BYA CAD Models
M38510/10701BYA Part Data Attributes
|
M38510/10701BYA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/10701BYA
Texas Instruments
5V FIXED POSITIVE REGULATOR, BFM2, FM-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-3-3L | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBFM-P2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class B | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for M38510/10701BYA
This table gives cross-reference parts and alternative options found for M38510/10701BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10701BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM109KSTEEL/NOPB | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL | Texas Instruments | M38510/10701BYA vs LM109KSTEEL/NOPB |
LM109K | Regulator, 1 Output, BIPolar, | Raytheon Semiconductor | M38510/10701BYA vs LM109K |
5962-8777401YX | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/10701BYA vs 5962-8777401YX |
LM109KSTEEL | 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | M38510/10701BYA vs LM109KSTEEL |
LM109KSTEEL/883B | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10701BYA vs LM109KSTEEL/883B |
LM309KSTEEL/NOPB | 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | M38510/10701BYA vs LM309KSTEEL/NOPB |
SG109K | Fixed Positive Standard Regulator, 5.05VBIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | Microsemi Corporation | M38510/10701BYA vs SG109K |
M38510/10701BYA | IC VREG 5 V FIXED POSITIVE REGULATOR, BFM2, FM-2, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10701BYA vs M38510/10701BYA |
LM309KSTEEL | 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | M38510/10701BYA vs LM309KSTEEL |
LM109K/883 | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10701BYA vs LM109K/883 |