Part Details for M38510/10307BIX by Micross Components
Overview of M38510/10307BIX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10307BIX
M38510/10307BIX CAD Models
M38510/10307BIX Part Data Attributes
|
M38510/10307BIX
Micross Components
Buy Now
|
Compare Parts:
M38510/10307BIX
Micross Components
Comparator, 2 Func, 2000uV Offset-Max, MBCY10, METAL CAN, 10 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-X10 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10307BIX
This table gives cross-reference parts and alternative options found for M38510/10307BIX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10307BIX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10307BIA | Comparator, 2 Func, 2000uV Offset-Max, 160ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | M38510/10307BIX vs M38510/10307BIA |
M38510/10307SIA | IC DUAL COMPARATOR, 2000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | M38510/10307BIX vs M38510/10307SIA |
M38510/10307BIX | DUAL COMPARATOR, 2000uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN | Motorola Mobility LLC | M38510/10307BIX vs M38510/10307BIX |