Part Details for M38510/10307BIA by Minco Technology Labs LLC
Overview of M38510/10307BIA by Minco Technology Labs LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10307BIA
M38510/10307BIA CAD Models
M38510/10307BIA Part Data Attributes
|
M38510/10307BIA
Minco Technology Labs LLC
Buy Now
|
Compare Parts:
M38510/10307BIA
Minco Technology Labs LLC
Comparator, 2 Func, 2000uV Offset-Max, 160ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSS MINCO LLC | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-X10 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 160 ns | |
Screening Level | MIL-M-38510 Class B | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10307BIA
This table gives cross-reference parts and alternative options found for M38510/10307BIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10307BIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10307BIX | Comparator, 2 Func, 2000uV Offset-Max, MBCY10, METAL CAN, 10 PIN | Minco Technology Labs LLC | M38510/10307BIA vs M38510/10307BIX |
LM119H/NOPB | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | National Semiconductor Corporation | M38510/10307BIA vs LM119H/NOPB |
LM119H/883 | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | National Semiconductor Corporation | M38510/10307BIA vs LM119H/883 |
LM119H-SMD | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | M38510/10307BIA vs LM119H-SMD |
M38510/10306SIX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | M38510/10307BIA vs M38510/10306SIX |
LM119H-QMLV | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | M38510/10307BIA vs LM119H-QMLV |
LM119H | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | National Semiconductor Corporation | M38510/10307BIA vs LM119H |
5962R9679801VIX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | National Semiconductor Corporation | M38510/10307BIA vs 5962R9679801VIX |
5962-9679801VIA | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator | National Semiconductor Corporation | M38510/10307BIA vs 5962-9679801VIA |