Part Details for M38510/10301BGA by QP Semiconductor
Overview of M38510/10301BGA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10301BGA
M38510/10301BGA CAD Models
M38510/10301BGA Part Data Attributes
|
M38510/10301BGA
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/10301BGA
QP Semiconductor
Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | BCY | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40 ns | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10301BGA
This table gives cross-reference parts and alternative options found for M38510/10301BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10301BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10301BGA | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8, | Teledyne e2v | M38510/10301BGA vs M38510/10301BGA |
UA710A | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, PDIP14 | Signetics | M38510/10301BGA vs UA710A |
M38510/10301BGA | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8, | Rochester Electronics LLC | M38510/10301BGA vs M38510/10301BGA |
UA710A | IC COMPARATOR, 3000 uV OFFSET-MAX, 40 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | M38510/10301BGA vs UA710A |
UA710T | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8 | Signetics | M38510/10301BGA vs UA710T |
M38510/10301BGX | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8, | Teledyne e2v | M38510/10301BGA vs M38510/10301BGX |
JM38510/10304 | COMPARATOR, 3000uV OFFSET-MAX, 40ns RESPONSE TIME, MBCY8 | Texas Instruments | M38510/10301BGA vs JM38510/10304 |