Part Details for M38510/10104SHX by Precision Monolithics Inc
Overview of M38510/10104SHX by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10104SHX
M38510/10104SHX CAD Models
M38510/10104SHX Part Data Attributes
|
M38510/10104SHX
Precision Monolithics Inc
Buy Now
|
Compare Parts:
M38510/10104SHX
Precision Monolithics Inc
Operational Amplifier, 1 Func, 1000uV Offset-Max, CDFP10, CERAMIC, DFP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | CERAMIC, DFP-10 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-CDFP-F10 | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.05 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Gain-Min | 80000 |
Alternate Parts for M38510/10104SHX
This table gives cross-reference parts and alternative options found for M38510/10104SHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10104SHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BHX | OP-AMP, 1000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | M38510/10104SHX vs M38510/10104BHX |
M38510/10104BHA | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104SHX vs M38510/10104BHA |
LM108AWRQMLV | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDFP10 | National Semiconductor Corporation | M38510/10104SHX vs LM108AWRQMLV |
M38510/10104BHA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDFP10 | National Semiconductor Corporation | M38510/10104SHX vs M38510/10104BHA |
M38510/10104SHX | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104SHX vs M38510/10104SHX |
M38510/10104BHA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDFP10, CERAMIC, DFP-10 | QP Semiconductor | M38510/10104SHX vs M38510/10104BHA |
LM108AWRQMLV | OP-AMP, 1000uV OFFSET-MAX, CDFP8, CERAMIC, PACKAGE-8 | Texas Instruments | M38510/10104SHX vs LM108AWRQMLV |
M38510/10104BHX | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104SHX vs M38510/10104BHX |
LM108AW/883 | OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | M38510/10104SHX vs LM108AW/883 |
JM38510/10104BHA | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104SHX vs JM38510/10104BHA |