Part Details for M38510/07601BEX by Lansdale Semiconductor Inc
Overview of M38510/07601BEX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/07601BEX
M38510/07601BEX CAD Models
M38510/07601BEX Part Data Attributes
|
M38510/07601BEX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/07601BEX
Lansdale Semiconductor Inc
Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for M38510/07601BEX
This table gives cross-reference parts and alternative options found for M38510/07601BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07601BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604001EA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | M38510/07601BEX vs 7604001EA |
5962-8671801EA | Parallel In Parallel Out, S Series, 4-Bit, Left Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | M38510/07601BEX vs 5962-8671801EA |
N74S194B | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | Signetics | M38510/07601BEX vs N74S194B |
7604001EX | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/07601BEX vs 7604001EX |
DM54S194J/883 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | M38510/07601BEX vs DM54S194J/883 |
DM74S194N | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | M38510/07601BEX vs DM74S194N |
S54S194F | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | M38510/07601BEX vs S54S194F |
SN74S194N-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | M38510/07601BEX vs SN74S194N-00 |
SN74S194J | IC S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | Texas Instruments | M38510/07601BEX vs SN74S194J |
SNJ54S194J | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | M38510/07601BEX vs SNJ54S194J |