Part Details for M38510/07601BEA by Texas Instruments
Overview of M38510/07601BEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/07601BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/07601BEA-ND
|
DigiKey | 4-BIT BIDIRECTIONAL UNIVERSAL SH Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/07601BEA
M38510/07601BEA CAD Models
M38510/07601BEA Part Data Attributes
|
M38510/07601BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/07601BEA
Texas Instruments
4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 110 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for M38510/07601BEA
This table gives cross-reference parts and alternative options found for M38510/07601BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07601BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S194J | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | M38510/07601BEA vs SNJ54S194J |
5962-8671801EX | Parallel In Parallel Out, S Series, 4-Bit, Left Direction, True Output, CDIP16, CERAMIC, DIP-16 | AMD | M38510/07601BEA vs 5962-8671801EX |
SN74S194N3 | Bidirectional universal shift registers 16-PDIP 0 to 70 | Texas Instruments | M38510/07601BEA vs SN74S194N3 |
7604001EX | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/07601BEA vs 7604001EX |
SN74S194N-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | M38510/07601BEA vs SN74S194N-00 |
SNJ54S194J-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | M38510/07601BEA vs SNJ54S194J-00 |
7604001EA | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | M38510/07601BEA vs 7604001EA |
M38510/07601BEA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, | SRI International Sarnoff | M38510/07601BEA vs M38510/07601BEA |
M38510/07601BEA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, | Lansdale Semiconductor Inc | M38510/07601BEA vs M38510/07601BEA |
DM54S194J/883 | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | M38510/07601BEA vs DM54S194J/883 |