Part Details for M38510/07009BEA by Texas Instruments
Overview of M38510/07009BEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/07009BEA
M38510/07009BEA CAD Models
M38510/07009BEA Part Data Attributes
|
M38510/07009BEA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/07009BEA
Texas Instruments
S SERIES, 13-INPUT NAND GATE, CDIP16, 0.25 X 0.875 INCH, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for M38510/07009BEA
This table gives cross-reference parts and alternative options found for M38510/07009BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07009BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54S133DMQB | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | M38510/07009BEA vs 54S133DMQB |
M38510/07009BEA | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | M38510/07009BEA vs M38510/07009BEA |
M38510/07009BEA | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16 | National Semiconductor Corporation | M38510/07009BEA vs M38510/07009BEA |
M38510/07009BEA | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | M38510/07009BEA vs M38510/07009BEA |