Part Details for M38510/07004BCA by Texas Instruments
Overview of M38510/07004BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/07004BCA | Texas Instruments | Hex Inverters With Open-Collector Outputs 14-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/07004BCA
M38510/07004BCA CAD Models
M38510/07004BCA Part Data Attributes
|
M38510/07004BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/07004BCA
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.67 mm |
Alternate Parts for M38510/07004BCA
This table gives cross-reference parts and alternative options found for M38510/07004BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07004BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S05N | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/07004BCA vs DM74S05N |
JM38510/07004BCA | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | M38510/07004BCA vs JM38510/07004BCA |
SNJ54S05J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | M38510/07004BCA vs SNJ54S05J |
SN74S05N-00 | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | M38510/07004BCA vs SN74S05N-00 |
GD54S05J | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | M38510/07004BCA vs GD54S05J |
DM74S05N | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/07004BCA vs DM74S05N |
N74S05N | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | M38510/07004BCA vs N74S05N |
GD74S05 | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | M38510/07004BCA vs GD74S05 |
JM38510/07004BCC | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | M38510/07004BCA vs JM38510/07004BCC |
SN74S05N-10 | IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | Texas Instruments | M38510/07004BCA vs SN74S05N-10 |