Part Details for M38510/06104BEX by Motorola Mobility LLC
Overview of M38510/06104BEX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/06104BEX
M38510/06104BEX CAD Models
M38510/06104BEX Part Data Attributes
|
M38510/06104BEX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/06104BEX
Motorola Mobility LLC
10K SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 1187.4 | |
CO2e (mg) | 14248.8 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 105 MHz |
Alternate Parts for M38510/06104BEX
This table gives cross-reference parts and alternative options found for M38510/06104BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/06104BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H135L | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | M38510/06104BEX vs MC10H135L |
M38510/06104BEC | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | M38510/06104BEX vs M38510/06104BEC |
MC10H135L | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/06104BEX vs MC10H135L |
MC10135P | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | M38510/06104BEX vs MC10135P |
M38510/06104BEA | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | M38510/06104BEX vs M38510/06104BEA |
MC10H135P | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510/06104BEX vs MC10H135P |
5962-8750501EA | Jbar-Kbar Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | M38510/06104BEX vs 5962-8750501EA |
M38510/06104BEA | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/06104BEX vs M38510/06104BEA |
MC10135L | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/06104BEX vs MC10135L |
MC10135P | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/06104BEX vs MC10135P |